Filter Your Search
1 - 2 of 2 results
|
STM8L152K4T6
STMicroelectronics
|
$1.7638 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | ST8 | 16 MHz | 30 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | ROHS COMPLIANT, LQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||
|
STM8L152K4T6TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16384 | 2048 | ST8 | 16 MHz | 29 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 40 | 8 | 8 | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP, QFP32,.35SQ,32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |