Filter Your Search
1 - 1 of 1 results
|
STM32F469NIH6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 2097152 | 397312 | CORTEX-M4 | 26 MHz | 161 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 142 mA | 3.6 V | 3.3 V | S-PBGA-B216 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 216 | PLASTIC/EPOXY | TFBGA | BGA216,15X15,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | BGA-216 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |