Filter Your Search
1 - 3 of 3 results
|
STM32F446RCT6
STMicroelectronics
|
$5.9282 | Yes | Active | 32 | 180 MHz | 262144 | 131072 | CORTEX-M4F | 32 | 24 | 16 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 115 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||
|
STM32F446RCT6TR
STMicroelectronics
|
$8.1013 | Yes | Active | 32 | 180 MHz | 262144 | 135168 | CORTEX-M4 | 26 MHz | 50 | 15 | YES | 2.4 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||
|
STM32F446RCT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 262144 | 135168 | CORTEX-M4 | 26 MHz | 50 | 15 | YES | 2.4 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP64,.47SQ,20 |