Filter Your Search
1 - 2 of 2 results
|
STM32F413VHT6
STMicroelectronics
|
$8.6233 | Yes | Active | 32 | 100 MHz | 1572864 | 327680 | 16 | 26 | 26 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium (Ni/Pd) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 2017-03-10 | STMicroelectronics | ||||
|
STM32F413VHT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 100 MHz | 1572864 | 327680 | 16 | 26 | 26 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LFQFP, | compliant | 2017-03-10 | 3A991.A.2 | 8542.31.00.01 |