Filter Your Search
1 - 1 of 1 results
|
ST92F150CV1T3
STMicroelectronics
|
Check for Price | Obsolete | 16 | 24 MHz | 131072 | 4096 | 8 | 22 | 5 MHz | 77 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e1 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | 1980-01-06 |