Filter Your Search
1 - 6 of 6 results
|
VS-ST280S04P0V
Vishay Intertechnologies
|
$97.3037 | Yes | Active | 1.28 V | 280 kA | 30 mA | 600 mA | 150 mA | 400 V | 440 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 8.22 kA | 30 mA | 400 V | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | ||||||||||
|
ST280S04P0VL
International Rectifier
|
Check for Price | No | No | Transferred | 280 kA | 30 mA | 600 mA | 150 mA | 400 V | 440 A | SCR | SINGLE | 100 µs | 3 V | 7.9 kA | 30 mA | 400 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | ||||||||||
|
ST280S04P0V
International Rectifier
|
Check for Price | No | No | Transferred | 280 kA | 30 mA | 600 mA | 150 mA | 400 V | 440 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 7.9 kA | 30 mA | 400 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | TO-93 | 3 | ||||||
|
ST280S04P0VPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 280 kA | 30 mA | 600 mA | 150 mA | 400 V | 440 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 7.85 kA | 30 mA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | TO-93 | 3 | ||||||
|
ST280S04P0V
Vishay Intertechnologies
|
Check for Price | No | No | Active | 280 kA | 30 mA | 600 mA | 150 mA | 400 V | 440 A | SCR | SINGLE | 100 µs | 3 V | 7.9 kA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | TO-93 | 3 | ||||||||
|
ST280S04P0VLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 150 mA | 400 V | 440 A | SCR | SINGLE | 100 µs | 3 V | 30 mA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 |