Parametric results for: sst39vf1601-70-4c-eke under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst39vf1601704ceke
Select parts from the table below to compare.
Compare
Compare
SST39VF1601-70-4C-EKE
Microchip Technology Inc
$3.2194 Yes Yes Not Recommended 16.7772 Mbit 16 2K 1MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES YES 100 100000 Write/Erase Cycles 1 1 512 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 35 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 70 °C 260 40 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC TSOP1 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 48 compliant EAR99 8542.32.00.51 Microchip
SST39VF1601-70-4C-EKE-T
Microchip Technology Inc
$4.2018 Yes Not Recommended 16.7772 Mbit 16 2K 1MX16 3 V 70 ns FLASH BOTTOM YES YES YES 100 100000 Write/Erase Cycles 1 1 512 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 35 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39VF1601-70-4C-EKE
Silicon Storage Technology
Check for Price Yes Transferred 16.7772 Mbit 16 2K 1MX16 3 V 70 ns FLASH BOTTOM YES YES YES 1 512 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 20 µA 35 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 70 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SILICON STORAGE TECHNOLOGY INC TSOP1 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 48 unknown EAR99 8542.32.00.51