Parametric results for: sst25vf016b-50-4c-s2af-t under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst25vf016b504cs2aft
Select parts from the table below to compare.
Compare
Compare
SST25VF016B-50-4C-S2AF-T
Microchip Technology Inc
$2.1569 Yes Yes Active 16.7772 Mbit 8 2MX8 3 V 50 MHz FLASH 100 100000 Write/Erase Cycles 1 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e4 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.275 mm 5.275 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 Microchip