Filter Your Search
1 - 1 of 1 results
|
SSCMRNN100PG4A5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 100 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SMT-8 | unknown |