Filter Your Search
1 - 10 of 14 results
|
SS14HE
onsemi
|
$0.1870 | Yes | Active | 1 A | 5.6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-323EP, 2 PIN | 477AD | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||
|
NRVBSS14HE
onsemi
|
$0.1876 | Yes | Active | 1 A | 5.6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 25 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-323EP, 2 PIN | 477AD | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 2018-06-07 | ||||||||
|
SS14HE3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FSS14HE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FSS14HE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SS14HE2
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SS14HE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 40 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | Vishay | ||||||||||||
|
SS14HE3/61T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | Vishay | DO-214AC | 2 | |||||||||||
|
SS14HE3/5AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | Vishay | DO-214AC | 2 | |||||||||||
|
SS14HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 40 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | Vishay |