Filter Your Search
1 - 2 of 2 results
|
SPC5674FF3MVY3R
NXP Semiconductors
|
$67.4035 | Yes | Active | 32 | 264 MHz | 4194304 | 262144 | E200 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1 A | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B516 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034AAL-1, TEBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
SPC5674FF3MVY3R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 264 MHz | 4194304 | 262144 | E200 | 40 MHz | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 1 A | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B516 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034AAL-1, TEBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 516 |