Parametric results for: spc560d40l1c4e0x under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: spc560d40l1c4e0x
Select parts from the table below to compare.
Compare
Compare
SPC560D40L1C4E0X
STMicroelectronics
$2.8280 Yes Active 32 48 MHz 262144 16384 SPC56 16 MHz 45 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 5 V YES NO YES FIXED POINT YES NO YES 16 8 8 YES FLASH 100 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant 5A991.B.4.A 8542.31.00.01 STMicroelectronics