Filter Your Search
1 - 2 of 2 results
|
SN65LVCP23PWR
Texas Instruments
|
$4.7827 | Yes | Yes | Active | 3.3 V | YES | 2.5 ns | 2.5 ns | CROSS POINT SWITCH | BICMOS | 2 | 1 | SEPARATE OUTPUT | 87 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LVCP23PWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | YES | 2.5 ns | 2.5 ns | CROSS POINT SWITCH | BICMOS | 2 | 1 | SEPARATE OUTPUT | 87 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |