Filter Your Search
1 - 1 of 1 results
|
SMF36A-E3-08
Vishay Intertechnologies
|
$0.1262 | Yes | Yes | Active | 2.5 V | 58.1 V | 100 nA | 42.15 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 44.3 V | 1 kW | 36 V | R-PDSO-F2 | e3 | IEC-61000-4-5 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay |