Filter Your Search
1 - 10 of 357 results
|
1.5SMCJ30CA
Diotec Semiconductor AG
|
$0.1361 | Yes | Active | 48.4 V | 5 W | 35.1 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||
|
SMCJ30CA
Continental Device India Ltd
|
$0.1551 | Yes | Active | 48.4 V | 1 µA | 6.5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 36.8 V | 1.5 kW | 30 V | R-PDSO-C2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | SMC, 2 PIN | compliant | ||||||||||||||||
|
1.5SMCJ30CA-AQ
Diotec Semiconductor AG
|
$0.2137 | Yes | Active | 48.4 V | 5 µA | 5 W | 35.1 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.9 V | 1.5 kW | 30 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | Diotec | 2018-09-27 | |||||||||
|
SMCJ30CA/TR13
YAGEO Corporation
|
$0.2141 | Yes | Active | 48.4 V | 6.5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.8 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | |||||||||||||
|
SMCJ30CA-AT/TR13
YAGEO Corporation
|
$0.2254 | Yes | Active | 48.4 V | 1 µA | 6.5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 36.8 V | 1.5 kW | 30 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | |||||||||
|
3.0SMCJ30CA
Diotec Semiconductor AG
|
$0.2320 | Yes | Active | 48.4 V | 5 µA | 6 W | 35.1 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.9 V | 3 kW | 30 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
3.0SMCJ30CA-AQ
Diotec Semiconductor AG
|
$0.3082 | Yes | Active | 48.4 V | 5 µA | 6 W | 35.1 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.9 V | 3 kW | 30 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||||||
|
SMCJ30CA
onsemi
|
$0.3098 | Yes | Yes | Transferred | 48.4 V | 35.1 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ONSEMI | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 403AG | ||||||||||||
|
SMCJ30CA-13-F
Diodes Incorporated
|
$0.3120 | No | Yes | Active | 48.4 V | 5 W | 35.1 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | GREEN, PLASTIC, SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | SMC | ||||||||
|
SMCJ30CA
Littelfuse Inc
|
$0.3121 | No | Yes | Active | 48.4 V | 1 µA | 6.5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | 36.8 V | 1.5 kW | 30 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AB | SMCJ, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |