Parametric results for: smaj40a under Transient Suppressors

Filter Your Search

1 - 10 of 265 results

|
-
-
-
-
-
-
Manufacturer Part Number: smaj40a
Select parts from the table below to compare.
Compare
Compare
P4SMAJ40A
Diotec Semiconductor AG
$0.0523 Yes Active 1 W SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE 49.3 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diotec
SMAJ40A
SPC Multicomp
$0.0532 Yes Yes Active 1 W SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 49.1 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50
P4SMAJ40A-AQ
Diotec Semiconductor AG
$0.0669 Yes Active 3.5 V 64.5 V 1 µA 1 W 46.85 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE 49.3 V 400 W 40 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
SMAJ40A-E3/61
Vishay Intertechnologies
$0.0977 Yes Active 3.5 V 64.5 V 1 µA 3.3 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W 40 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
SMAJ40A-13-F
Diodes Incorporated
$0.1296 No Yes Active 64.5 V 1 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC 2 not_compliant EAR99 8541.10.00.50 SMA
SMAJ40A/TR13
YAGEO Corporation
$0.1403 Yes Active 64.5 V 1 µA 3.3 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 49.1 V 400 W 40 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
SMAJ40A/TR7
YAGEO Corporation
$0.1418 Yes Active 64.5 V 1 µA 3.3 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 49.1 V 400 W 40 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
SMAJ40A
Bourns Inc
$0.1515 Yes Yes Active 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE 49.1 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 Bourns
SMAJ40A
Littelfuse Inc
$0.1562 No Yes Active 3.5 V 64.5 V 1 µA 3.3 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 49.1 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMAJ40A-E3/61
Vishay Semiconductors
$0.1713 Yes Yes Active 3.5 V 64.5 V 1 µA 3.3 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W 40 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay