Filter Your Search
1 - 10 of 35 results
|
SMA6J28A-E3/61
Vishay Intertechnologies
|
$0.1503 | Yes | Active | 44 V | 4 W | 32.7 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.4 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
SMA6J28AHR3G
Taiwan Semiconductor
|
$0.2062 | Yes | Obsolete | 4 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.4 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | Taiwan Semiconductor | SMA, 2 PIN | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMA6J28A-TR
STMicroelectronics
|
$0.2883 | Yes | Active | 44 V | 4 W | 32.7 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.4 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | STMicroelectronics | SMA, 2 PIN | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||||
|
SMA6J28A
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | MERITEK ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
SMA6J28A
Micro Commercial Components
|
Check for Price | Active | 45.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | 28 V | 600 W | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SMA6J28A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 45.4 V | 1 µA | 5 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.4 V | 600 W | 28 V | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
ASMA6J28A
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
SMA6J28A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 45.4 V | 1 µA | 5 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.4 V | 600 W | 28 V | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMA6J28AT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.4 V | 600 W | R-PDSO-C2 | AEC-Q101 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SMA6J28A/51
Vishay Semiconductors
|
Check for Price | No | No | Active | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | ZENER | 34.4 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | R-PDSO-C2 | EAR99 | 8541.10.00.50 | DO-214AC | 2 |