Filter Your Search
1 - 2 of 2 results
|
SI9122DQ-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | 12 V | 72 V | 12 V | 1 A | YES | PUSH-PULL | 750 kHz | ALSO OPERATES WITH CURRENT MODE CONTROL AND ALSO OPERATES WITH 10 TO 13.2 SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | VISHAY SILICONIX | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | Vishay | ||
|
SI9122DQ-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 12 V | 72 V | 12 V | 1 A | YES | PUSH-PULL | 750 kHz | ALSO OPERATES WITH CURRENT MODE CONTROL AND ALSO OPERATES WITH 10 TO 13.2 SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, TSSOP-20 | compliant | Vishay |