Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
SD203N02S15P
Secowest Italia SPA
|
||
|
SD203N02S15PV
International Rectifier
|
||
|
SD203N02S15P
International Rectifier
|
||
|
SD203N02S15PBVPBF
International Rectifier
|
||
|
SD203N02S15PVPBF
International Rectifier
|
||
|
SD203N02S15PBV
International Rectifier
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Package Description
|
HTS Code
|
Obsolete | 200 A | 1.7 V | 1.5 µs | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 4.4 kA | 1 | 125 °C | UNSPECIFIED | SECOWEST ITALIA SPA | unknown | EAR99 | |||||||||||||||||||
No | No | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | |||||
No | Obsolete | 200 A | 1.7 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 125 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | O-MUPM-H1 | 8541.10.00.80 | ||||||
Yes | Yes | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | |||||
Yes | Yes | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | |||||
No | No | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 |
|
SD203N02S15P
Secowest Italia SPA
|
Check for Price | Obsolete | 200 A | 1.7 V | 1.5 µs | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 4.4 kA | 1 | 125 °C | UNSPECIFIED | SECOWEST ITALIA SPA | unknown | EAR99 | ||||||||||||||||||||
|
SD203N02S15PV
International Rectifier
|
Check for Price | No | No | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | ||||||
|
SD203N02S15P
International Rectifier
|
Check for Price | No | Obsolete | 200 A | 1.7 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 125 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | O-MUPM-H1 | 8541.10.00.80 | |||||||
|
SD203N02S15PBVPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | ||||||
|
SD203N02S15PVPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | ||||||
|
SD203N02S15PBV
International Rectifier
|
Check for Price | No | No | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 |