Parametric results for: sd103c under Rectifier Diodes

Filter Your Search

1 - 10 of 230 results

|
-
-
-
-
Manufacturer Part Number: sd103c
Select parts from the table below to compare.
Compare
Compare
SD103CW
Diotec Semiconductor AG
$0.0284 Yes Active 350 mA 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 1 Not Qualified R-PDSO-G2 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70 Diotec
SD103CW-AQ
Diotec Semiconductor AG
$0.0312 Yes Active 350 mA 600 mV 10 ns 5 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 30 V R-PDSO-F2 AEC-Q101 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN compliant
SD103CWS_R1_00001
PanJit Semiconductor
$0.0542 Yes Active 350 mA 370 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 2 A 1 R-PDSO-F2 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC PACKAGE-2 compliant EAR99 8541.10.00.70 PANJIT
SD103CW-TP
Micro Commercial Components
$0.0566 Yes Yes Active 350 mA 370 mV 10 ns 5 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS 1.5 A 1 Not Qualified R-PDSO-G2 e3 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-G2 2 compliant EAR99 8541.10.00.70
SD103CW-13-F
Diodes Incorporated
$0.0912 Yes Yes Active 350 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 1.5 A 1 Not Qualified R-PDSO-G2 e3 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70
SD103CWS-7-F
Diodes Incorporated
$0.1019 Yes Yes Active 350 mA 600 mV 10 ns 5 µA 200 mW SILICON 20 V RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 1.5 A 1 10 V Not Qualified R-PDSO-G2 e3 MIL-STD-202 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOD-323, 2 PIN 2 compliant EAR99 8541.10.00.70
SD103CW-7-F
Diodes Incorporated
$0.1143 Yes Yes Active 350 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 1.5 A 1 Not Qualified R-PDSO-G2 e3 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70
SD103C-TR
Vishay Semiconductors
$0.1349 Yes Obsolete 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY Not Qualified O-LALF-W2 DO-35 125 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VISHAY TELEFUNKEN unknown EAR99 Vishay
SD103CWS-TP
Micro Commercial Components
$0.1406 Yes Yes Active 350 mA 370 mV 10 ns 5 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 1.5 A 1 Not Qualified R-PDSO-G2 e3 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-G2 2 compliant EAR99 8541.10.00.70
SD103CWS-T1
Sensitron Semiconductors
Check for Price No No Transferred 350 mA 370 mV 10 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 1.5 A 1 Not Qualified R-PDSO-G2 1 125 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SENSITRON SEMICONDUCTOR R-PDSO-G2 2 compliant EAR99 8541.10.00.70