Filter Your Search
1 - 7 of 7 results
|
GSC-V2-1/2
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | 100 A | UL; CSA | THROUGH HOLE | NO | PIN WIRE | 20 mm | 5 mm | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SCV-20
Eaton Corporation
|
Check for Price | Active | 600 V | 170 V | 20 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 170 VDC: 10000 A | 100 kA | CE; CSA; UL | THROUGH HOLE | BOX | NO | PIN WIRE | 35.8 mm | 10.4 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
SCV2951ACDR2G
onsemi
|
Check for Price | Yes | Active | e3 | 150 °C | -40 °C | TR | YES | MATTE TIN | ON SEMICONDUCTOR | compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | 751-07 | Adjustable,Positive,Single Output,Ldo | onsemi | FIXED/ADJUSTABLE | 450 mV | 350 mV | 30 V | R-PDSO-G8 | 4.9 mm | 0.005 % | 0.0041 | 0.005 % | 0.1 % | 1 | 1 | 1 | 8 | 100 mA | 29 V | 1.25 V | 5 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 1.75 mm | GULL WING | 1.27 mm | DUAL | 30 | 2 % | 3.9 mm | |||||||||||||||
|
SCV-20
Eaton Bussmann
|
Check for Price | Transferred | 600 V | 170 V | 20 A | FAST AND TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 10000 A | 100 kA | CSA; UL | INLINE/HOLDER | BOX | NO | PIN WIRE | 35.8 mm | 10.41 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
GSC-V2
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 2 A | TIME DELAY | ELECTRIC FUSE | 100 A | UL; CSA | THROUGH HOLE | NO | PIN WIRE | 20 mm | 5 mm | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
GSC-V2-1/
Mersen Electrical Power
|
Check for Price | Active | ELECTRIC FUSE | MERSEN S A | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SCV-20
Cooper Industries
|
Check for Price | Transferred | 600 V | 170 V | 20 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 170 VDC: 10000 A | 100 kA | CE; CSA; UL | THROUGH HOLE | BOX | NO | PIN WIRE | 35.8 mm | 10.4 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 |