Filter Your Search
1 - 2 of 2 results
|
S912XEP100W1MAGR
NXP Semiconductors
|
$39.1538 | Yes | Active | 16 | 50 MHz | 1048576 | 65536 | CPU12 | 16 | 23 | 40 MHz | 119 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 100 mA | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
S912XEP100W1MAGR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 50 MHz | 1048576 | 65536 | CPU12 | YES | CMOS | FLASH | 100 mA | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown |