Filter Your Search
1 - 1 of 1 results
|
S90R5ABD1-120
TE Connectivity
|
$69.5068 | Yes | Obsolete | 9 W | 260 Ω | 20 A | 120 V | 20 A | 10000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V | 75 mA | 120 V | 20A@120VAC | CSA; UL | -10 °C | 60 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 50.8 mm | 61.5 mm | 68.6 mm | 68.6mm x 50.8mm x 61.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |