Filter Your Search
1 - 3 of 3 results
|
RWR89S2621FSRSL
Vishay Intertechnologies
|
$9.2771 | No | Active | 2.62 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 88.6566 V | e0 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 | |||
|
RWR89S2621DSRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 2.62 kΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 88.6566 V | e0 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | ||||
|
RWR89S2621BSRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 2.62 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 88.6566 V | e0 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED |