Filter Your Search
1 - 2 of 2 results
|
RUSBF160-2
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 30 mΩ | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | 16 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | RADIAL | WIRE | 15.2 mm | 8.9 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | Radial | |||||||
|
RUSBF160-2
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 900 mW | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.030-0.061 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 16 V | e3 | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 14.6 INCH | Tin (Sn) | RADIAL | WIRE | 15.2 mm | 8.9 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 |