Filter Your Search
1 - 10 of 11 results
|
RURD660S9A-F085
onsemi
|
$0.6018 | Yes | Obsolete | 6 A | 1.5 V | 83 ns | 100 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 60 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | TO-252 3L (DPAK) | DPAK-3/2 | 369AS | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||
|
RURD660S9A
onsemi
|
$0.6210 | Yes | End Of Life | 6 A | 1.2 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252 | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||
|
RURD660S9A_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 1.5 V | 83 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 60 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | DPAK-3/2 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 8541.10.00.80 | 3 | |||||||
|
RURD660S9A
Harris Semiconductor
|
Check for Price | Transferred | 6 A | 1.5 V | 60 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
RURD660S9A_F085
onsemi
|
Check for Price | Yes | Obsolete | 6 A | 1.5 V | 83 ns | 100 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 60 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||
|
RURD660S9A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 1.2 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252 | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 8541.10.00.80 | 3 | ||||||||
|
RURD660S9A-SB82111
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 6 A | 1.2 V | 60 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 60 A | 1 | e3 | 1 | 175 °C | 260 | 30 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||
|
RURD660S9A_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 A | 1.2 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RURD660S9A-F085P
onsemi
|
Check for Price | Yes | End Of Life | 6 A | 1.5 V | 83 ns | 100 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 60 A | 1 | 600 V | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | TO-252 3L (DPAK) | DPAK-3/2 | 369AS | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
RURD660S9A
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 6 A | 1.5 V | 60 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, PD-CASE | ULTRA FAST RECOVERY | 60 A | 1 | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8541.10.00.80 |