Filter Your Search
1 - 6 of 6 results
|
RSO-2415S/H3
RECOM Power Inc
|
$16.4962 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RSO-2415SZ/H3
RECOM Power Inc
|
$16.8520 | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-XSMA-T7 | Not Qualified | 75 °C | -40 °C | 260 | 10 | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , SIP7/8,.23 | 8/7 | compliant | EAR99 | RECOM Power | |||
|
RSO-2415S
RECOM Power Inc
|
$16.9332 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , SIP7/8,.23 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RSO-2415S/H2
RECOM Power Inc
|
$18.1255 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RSO-2415SZ
RECOM Power Inc
|
$18.8018 | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-XSMA-T7 | Not Qualified | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | |||
|
RSO-2415SZ/H2
RECOM Power Inc
|
$23.9062 | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-XSMA-T7 | Not Qualified | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power |