Filter Your Search
1 - 10 of 31 results
|
RS406L
Littelfuse Inc
|
Check for Price | No | Obsolete | 4 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 250 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||
|
RS406L
Micro Commercial Components
|
Check for Price | No | Obsolete | 4 A | 1.1 V | 10 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 200 A | 1 | Not Qualified | R-PSIP-W4 | e0 | UL RECOGNIZED | 1 | 125 °C | 240 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | PLASTIC, RS-4L, 4 PIN | 4 | 8541.10.00.80 | ||||||
|
RS406L
Bytesonic Corporation
|
Check for Price | Yes | Active | 4 A | 1.1 V | 10 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 150 A | 1 | 800 V | R-PSIP-W4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
RS406L-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.05 V | 2 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 150 A | 1 | 800 V | R-PSIP-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
RS406L
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 4 A | 1 V | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 200 A | 1 | 125 °C | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
RS406L
SynSemi Inc
|
Check for Price | Obsolete | 4 A | 1.05 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 200 A | 1 | R-PSIP-W4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SYNSEMI INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
RS406L-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 4 A | 1.1 V | 10 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 200 A | 1 | 800 V | R-PSIP-W4 | e0 | 125 °C | -55 °C | 240 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
RS406L
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 4 A | 1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 200 A | 1 | R-PSIP-W4 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | UNIOHM CORP | unknown | EAR99 | RS-4L, 4 PIN | 4 | 8541.10.00.80 | ||||||||||
|
RS406L-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 4 A | 1.05 V | 2 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 150 A | 1 | 800 V | R-PSIP-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSIP-W4 | 4 | 8541.10.00.80 | ||||||
|
RS406LG
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 4 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 250 A | 125 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 |