Filter Your Search
1 - 2 of 2 results
|
RLF7030T-1R0N6R4
TDK Corporation
|
$1.1020 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 7.3 mΩ | 30 % | YES | 100 kHz | 6.4 A | Ferrite | 2927 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7.3 mm | 6.8 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
RLF7030T-1R0N6R4-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 7.3 mΩ | 30 % | 6.4 A | Ferrite | 2927 | YES | 85 °C | -40 °C | Magnetic Shielded | SMT | TR | 3.2 mm | 7.3 mm | 6.8 mm | TDK CORP | 2927 | unknown | EAR99 | 8504.50.80.00 | TDK |