Parametric results for: rk73z2brttd under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rk73z2brttd
Select parts from the table below to compare.
Compare
Compare
RK73Z2BRTTDB
KOA Speer Electronics Inc
Check for Price Yes Obsolete 1206 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM ANTI-SULFUR, RATED CURRENT: 2A 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC SMT, 1206 compliant EAR99
RK73Z2BRTTDD
KOA Speer Electronics Inc
Check for Price Yes Active 250 mW 1206 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM ANTI-SULFUR, RATED CURRENT: 2A 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30
RK73Z2BRTTD
KOA Speer Electronics Inc
Check for Price Yes Yes Active 1206 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM ANTI-SULFUR, IEC60115-8, RATED CURRENT: 2A 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC SMT, 1206 compliant EAR99 KOA Speer