Parametric results for: rc1210fr-07604rl under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rc1210fr07604rl
Select parts from the table below to compare.
Compare
Compare
RC1210FR-07604RL
YAGEO Corporation
Check for Price Yes Yes Active 604 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC1210FR-076.04RL
YAGEO Corporation
Check for Price Yes Yes Active 6.04 Ω 1 % 500 mW 1210 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30