Parametric results for: r5f562n8bdfb under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: r5f562n8bdfb
Select parts from the table below to compare.
Compare
Compare
R5F562N8BDFB#V0
Renesas Electronics Corporation
$9.8969 Yes Yes Active 32 100 MHz 524288 98304 16 24 14 MHz 105 YES 3 V MICROCONTROLLER CMOS A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) YES YES YES 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP LQFP LQFP-144 144 PLQP0144KA compliant 8542.31.00.01 Renesas Electronics
R5F562N8BDFB
Renesas Electronics Corporation
Check for Price Active 32 100 MHz 16 24 14 MHz 105 YES 3 V MICROCONTROLLER CMOS YES YES YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP LFQFP, 144 compliant 8542.31.00.01 Renesas Electronics
R5F562N8BDFB#10
Renesas Electronics Corporation
Check for Price Yes Active MICROCONTROLLER 3 RENESAS ELECTRONICS CORP LQFP 144 PLQP0144KA compliant 8542.31.00.01 Renesas Electronics