Filter Your Search
1 - 8 of 8 results
|
R0.25DA-121212-R
RECOM Power Inc
|
$3.8314 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.16 V | 12.84 V | 10 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | GWDIP7/10,.44 | YES | RECOM POWER GMBH | , GWDIP7/10,.44 | compliant | EAR99 | RECOM Power | |||||||||||||||||
|
R0.25DA-121212
RECOM Power Inc
|
$13.3538 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.16 V | 12.84 V | 10 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | GWDIP7/10,.44 | YES | RECOM POWER GMBH | , GWDIP7/10,.44 | compliant | EAR99 | RECOM Power | |||||||||||||||||
|
R0.25DA-121212/P
RECOM Power Inc
|
$16.5148 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.16 V | 12.84 V | 10 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | GWDIP7/10,.44 | YES | RECOM POWER GMBH | , GWDIP7/10,.44 | compliant | EAR99 | RECOM Power | |||||||||||||||||
|
R0.25DA12-121212
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.16 V | 12.84 V | 2 | YES | NO | ADDITIONAL 12 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-12/10 | compliant | EAR99 | ||||||
|
R0.25DA12-121212/P
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.16 V | 12.84 V | 2 | YES | NO | ADDITIONAL 12 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-12/10 | compliant | EAR99 | ||||||
|
R0.25DA-121212/P-R
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.16 V | 12.84 V | 10 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | GWDIP7/10,.44 | YES | RECOM POWER GMBH | , GWDIP7/10,.44 | compliant | EAR99 | RECOM Power | |||||||||||||||||
|
R0.25DA12-121212/P-R
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.16 V | 12.84 V | 2 | YES | NO | ADDITIONAL 12 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||
|
R0.25DA12-121212-R
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.16 V | 12.84 V | 2 | YES | NO | ADDITIONAL 12 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | , | compliant | EAR99 |