Filter Your Search
1 - 2 of 2 results
|
R-78HB24-0.3
RECOM Power Inc
|
$13.8520 | Yes | Yes | Active | 48 V | 24 V | 72 V | 36 V | 23.28 V | 24.72 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 7.2 W | R-PSMA-T3 | e3 | Not Qualified | 71 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SIP3,.08 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power | ||
|
R-78HB24-0.3L
RECOM Power Inc
|
$16.5741 | Yes | Active | 48 V | 24 V | 72 V | 36 V | 23.28 V | 24.72 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 7.2 W | R-PSMA-T3 | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3H,.75 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power |