Filter Your Search
1 - 4 of 4 results
|
PVN012SPBF
International Rectifier
|
$2.4100 | Yes | Yes | Transferred | 25 mA | 2.5 A | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | |||||
|
PVN012SPBF
Infineon Technologies AG
|
$5.4445 | Yes | End Of Life | 25 mA | 2.5 A | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | DIP-6 | compliant | 8541.40.95.00 | EAR99 | Infineon | ||||
|
PVN012SPBF-T
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 4 kV | 20 V | 3 mA | DC | MOSFET | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | ||||||||||||||
|
PVN012SPBF-T
International Rectifier
|
Check for Price | Yes | Transferred | 20 V | 3 mA | DC | MOSFET | 85 °C | -40 °C | INTERNATIONAL RECTIFIER CORP | unknown | 8541.40.95.00 |