Filter Your Search
1 - 1 of 1 results
|
PJSD05CW_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 14.5 V | 6.71 V | SILICON | 6.37 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.04 V | 350 W | R-PDSO-F2 | IEC-61000-4-2; IEC-61000-4-5 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT |