Filter Your Search
1 - 4 of 4 results
|
PIM400KZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | -48 V | 3.35 V | -75 V | -36 V | 3.17 V | 3.43 V | 2 | NO | YES | ALSO 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 12.06 W | R-XXMA-P18 | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 36.8 mm | 58.4 mm | 14.2 mm | GE POWER ELECTRONICS INC | PACKAGE-18 | unknown | EAR99 | ||
|
PIM400KZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | -48 V | 3.35 V | -75 V | -36 V | 3.17 V | 3.43 V | 2 | NO | YES | ALSO 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 12.06 W | R-XXMA-P18 | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 36.8 mm | 58.4 mm | 14.2 mm | GE INDUSTRIAL SOLUTIONS | PACKAGE-18 | unknown | EAR99 | ||
|
PIM400KZ
Lineage Power
|
Check for Price | Transferred | -48 V | 3.35 V | -75 V | -36 V | 3.17 V | 3.43 V | 2 | NO | YES | ALSO 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 12.06 W | R-XXMA-P18 | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 36.8 mm | 58.4 mm | 14.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||
|
PIM400KZ
ABB Semiconductors
|
Check for Price | Yes | Active | -48 V | 3.35 V | -75 V | -36 V | 3.17 V | 3.43 V | 2 | NO | YES | ALSO 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 12.06 W | R-XXMA-P18 | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 36.8 mm | 58.4 mm | 14.2 mm | ABB LTD | Module-18 | compliant | EAR99 |