Filter Your Search
1 - 1 of 1 results
|
PAM2423AECADJR
Diodes Incorporated
|
$0.7893 | Yes | Active | 5 V | 5.5 V | 2.7 V | YES | BOOST | 520 kHz | ADJUSTABLE OUTPUT VOLTAGE UP TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |