Filter Your Search
1 - 4 of 4 results
|
P6SMB36CAT3G
onsemi
|
$0.2481 | Yes | Yes | Transferred | 49.9 V | 550 mW | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | ZENER | HIGH RELIABILITY | 37.8 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | DO-214 | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | 2 | 403C-01 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
SZP6SMB36CAT3G
Littelfuse Inc
|
$0.4340 | Yes | Active | 550 mW | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | ZENER | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 37.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
P6SMB36CAT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 550 mW | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | ZENER | HIGH RELIABILITY | 37.8 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||
|
SZP6SMB36CAT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 49.9 V | 550 mW | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE | 37.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | SMB, 2 PIN | 2 | 403C-01 | not_compliant | EAR99 | 8541.10.00.50 |