Parametric results for: op484fpz under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: op484fpz
Select parts from the table below to compare.
Compare
Compare
OP484FPZ
Analog Devices Inc
$11.1563 No Yes Active 500 µV 4 V/us 575 nA 9 mA 86 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES YES -18 V 2.4 V/us 18 V AUTOMOTIVE 4250 75000 R-PDIP-T14 Not Qualified e3 90 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TAPE AND REEL NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.05 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MS-001, DIP-14 14 N-14 compliant 8542.33.00.01 Analog Devices
OP484FPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 500 µV 4 V/us 575 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V AUTOMOTIVE 4250 R-PDIP-T14 e3 90 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.05 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown