Filter Your Search
1 - 2 of 2 results
|
NMJ0509SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 55 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 64 % | 1.2 % | 10 % | 1 | HYBRID | 1 W | R-XSMA-T5 | UL | 85 °C | -40 °C | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | SIP-7/5 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||
|
NMJ0509SC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 4.5 V | 9 V | 5.5 V | 5 V | 2 | NO | NO | ADDITIONAL -9 VOLT OUPTUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-T4 | e3 | Not Qualified | 60 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | SINGLE | C&D TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-7/4 | unknown | EAR99 | MODULE | 7/4 |