Filter Your Search
1 - 2 of 2 results
|
NLV32T-470J-PF
TDK Corporation
|
$0.1537 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 7 Ω | 5 % | YES | 2.52 MHz | 60 mA | 15 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV32T-470J-PFD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 7 Ω | 5 % | YES | 2.52 MHz | 60 mA | 15 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | not_compliant | EAR99 | 8504.50.80.00 | TDK |