Filter Your Search
1 - 2 of 2 results
|
NJW1109D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 2 | DIP | 0.1 % | 80 dB | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 10 V | 7.5 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e6 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.7 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
NJW1109D
Nisshinbo Micro Devices
|
Check for Price | Yes | End Of Life | 2 | DIP | 0.1 % | 80 dB | AUDIO AMPLIFIER | BICMOS | 1 | 10 V | 7.5 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e6 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.7 mm | NISSHINBO MICRO DEVICES INC | compliant |