Parametric results for: ncv7608dqr2g under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncv7608dqr2g
Select parts from the table below to compare.
Compare
Compare
NCV7608DQR2G
onsemi
$2.3182 Yes Yes Obsolete 3.3 V 8 100 µs 50 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 350 mA 5.25 V 3.15 V YES R-PDSO-G36 Not Qualified e4 2 260 AEC-Q100 30 36 PLASTIC/EPOXY HSSOP SSOP36,.4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SSOP-36 36 940AB compliant EAR99 8542.39.00.01 onsemi