Filter Your Search
1 - 10 of 12 results
|
N87C196KD20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 32000 | 1024 | 1000 | 8096 | 16 | 16 | 20 MHz | 48 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAMIC BUS SIZING | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | 5 V | YES | OTPROM | 92 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | |||||
|
AN87C196KD12
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 16384 | 1000 | 8096 | YES | 5 V | CMOS | UVPROM | 75 mA | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
AN87C196KD
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 16384 | 744 | 8096 | 16 | 16 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 75 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 1 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | |||||||||||||||||
|
N87C196KD-20/ROM
Intel Corporation
|
Check for Price | No | Active | 16 | 20 MHz | 32768 | 1024 | 8096 | YES | 5 V | CMOS | 5 V | MROM | 92 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | 68 | compliant | |||||||||||||||||||||||||||||||||
|
AN87C196KD
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 16 | 16 | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | S-PQCC-J68 | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
N87C196KD-20
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
N87C196KD-20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 32768 | 1024 | 8096 | 16 | 16 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 92 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | |||||||||||||||||
|
TN87C196KD20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 32768 | 1024 | 8096 | 16 | 16 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 92 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
N87C196KD
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 32768 | 1024 | 1000 | 8096 | 16 | 16 | 16 MHz | 48 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAMIC BUS SIZING | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 75 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | |||||||
|
N87C196KD
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 16 MHz | 16 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAMIC BUS SIZING | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 |