Parametric results for: mx68gl1g0fuxfi-12g under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx68gl1g0fuxfi12g
Select parts from the table below to compare.
Compare
Compare
MX68GL1G0FUXFI-12G
Macronix International Co Ltd
Check for Price Yes Not Recommended 1.0737 Gbit 16 128K 64MX16 3 V 120 ns FLASH 8 YES YES YES 1 1K 64000000 67.1089 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 120 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm MACRONIX INTERNATIONAL CO LTD LBGA, BGA64,8X8,40 unknown EAR99 8542.32.00.51