Filter Your Search
1 - 2 of 2 results
|
MUX508IPWR
Texas Instruments
|
$2.0904 | Yes | Yes | Active | 15 V | YES | -15 V | 500 MHz | 200 Ω | 2.4 Ω | 151 ns | 90 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | 18 V | -5 V | -18 V | -5 V | NC | 1 | 1 | 85 dB | COMMON OUTPUT | 62 µA | 36 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | 2016-02-17 | Texas Instruments | ||
|
MUX508IPW
Texas Instruments
|
$2.1405 | Yes | Yes | Active | 15 V | YES | -15 V | 500 MHz | 200 Ω | 2.4 Ω | 151 ns | 90 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | 18 V | -5 V | -18 V | -5 V | NC | 1 | 1 | 85 dB | COMMON OUTPUT | 62 µA | 36 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | 2016-02-17 | Texas Instruments |