Filter Your Search
1 - 1 of 1 results
|
MT28EW128ABA1LJS-0SIT
Micron Technology Inc
|
$4.3172 | Yes | Active | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | e3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP-56 | compliant | EAR99 | 8542.32.00.51 | 2016-04-22 | Micron |