Filter Your Search
1 - 1 of 1 results
|
MSP430F249MPMEP
Texas Instruments
|
$13.3055 | Yes | Yes | Active | 16 | 16 MHz | 61440 | 2048 | 2 | MSP430 | 16 MHz | 48 | 8 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 449 µA | 3.6 V | 2.2 V | MILITARY | S-PQFP-G64 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments |