Filter Your Search
1 - 6 of 6 results
|
MSMCGLCE26A
Microchip Technology Inc
|
$4.6485 | No | Active | 42.1 V | 100 pF | 5 µA | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 1.5 kW | 26 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||||
|
MSMCGLCE26AE3
Microchip Technology Inc
|
$4.6485 | Yes | Active | 42.1 V | 100 pF | 5 µA | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 1.5 kW | 26 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||||
|
MSMCGLCE26A
Microsemi Corporation
|
$5.3894 | No | No | Transferred | 42.1 V | 100 pF | 5 µA | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 1.5 kW | 26 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMCGLCE26AE3
Microsemi Corporation
|
$5.3894 | Yes | Yes | Transferred | 42.1 V | 100 pF | 5 µA | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 1.5 kW | 26 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMCGLCE26AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 42.1 V | 100 pF | 5 µA | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 1.5 kW | 26 V | Not Qualified | R-PDSO-G2 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MSMCGLCE26ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 42.1 V | 100 pF | 5 µA | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 1.5 kW | 26 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MICROSEMI CORP | PLASTIC, SMCG, 2 PIN | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 |